895-044-521-101

Heilind Number:EDA895-044-521-101
Manufacturer:EDAC
Manufacturer Number:895-044-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-101

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The 44-position connector boasts a single row configuration with precise .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. Suitable for a wide range of electronic applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity infrastructure with this essential component.