895-044-521-102

Heilind Number:EDA895-044-521-102
Manufacturer:EDAC
Manufacturer Number:895-044-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-102

Detailed Description

Enhance your electronic connectivity with this reliable Board To Board PCB Connector. Designed for seamless integration within circuitry, it features 44 positions with a pitch of .1 inches and a single row configuration, ensuring efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and conductivity. With a mount orientation of Straight and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial environments. Elevate your PCB assembly processes with this high-quality component.