895-044-521-103

Heilind Number:EDA895-044-521-103
Manufacturer:EDAC
Manufacturer Number:895-044-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 44 positions for optimal versatility. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robust protection and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB design with this essential component, a must-have in your toolkit.