895-044-521-107

Heilind Number:EDA895-044-521-107
Manufacturer:EDAC
Manufacturer Number:895-044-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-107

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all applications. Featuring 44 positions in a single row, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it seamlessly integrates into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project. Elevate your PCB connections with this essential component.