895-044-521-108

Heilind Number:EDA895-044-521-108
Manufacturer:EDAC
Manufacturer Number:895-044-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row arrangement and a total of 44 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing ensure precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation further simplifies installation, making it a versatile and reliable solution for your PCB assembly needs. Upgrade your connectivity game with this essential component.