895-044-521-202

Heilind Number:EDA895-044-521-202
Manufacturer:EDAC
Manufacturer Number:895-044-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 44-position Board-to-Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety in various operating conditions, from -40 to 105°C. The copper alloy contacts guarantee reliable and efficient power transmission, with a low amperage of 3A. With a compact pitch of .1in and row spacing of .2in, this connector offers precise and secure connections in a straight mount orientation. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB assembly with this essential component.