895-044-521-203

Heilind Number:EDA895-044-521-203
Manufacturer:EDAC
Manufacturer Number:895-044-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a 44-position layout with two rows, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs.