895-044-521-212

Heilind Number:EDA895-044-521-212
Manufacturer:EDAC
Manufacturer Number:895-044-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 44 positions across 2 rows, this connector ensures seamless data transmission in your electronic applications. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees reliable and efficient performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB interconnectivity with this straight mount orientation connector, perfect for various industrial and commercial projects.