895-044-521-403

Heilind Number:EDA895-044-521-403
Manufacturer:EDAC
Manufacturer Number:895-044-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-403

Detailed Description

Experience seamless power transmission with our high-performance PCB Connector. Designed for optimum efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 44 positions, it offers versatile connectivity options for your electronic devices. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration onto your circuit board. Whether for industrial or commercial use, this connector operates flawlessly in a temperature range of -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.