895-044-521-407

Heilind Number:EDA895-044-521-407
Manufacturer:EDAC
Manufacturer Number:895-044-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-407

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance 44-position Card Edge Connector. Designed for seamless board-to-board connections, it offers reliable power transmission with an amperage of 3A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each row features precise copper alloy contacts, spaced at .1 inches with .2 inches between rows for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Its straight mount orientation facilitates easy installation, making it an essential component for any PCB assembly project.