895-044-521-503

Heilind Number:EDA895-044-521-503
Manufacturer:EDAC
Manufacturer Number:895-044-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-503

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in all applications. With two rows of 44 positions each, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Its .1-inch pitch and .2-inch row spacing make for easy and efficient PCB integration. Designed for straight mounting orientation, it's perfect for streamlined PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic devices. Elevate your connectivity game with this essential component.