895-044-521-512

Heilind Number:EDA895-044-521-512
Manufacturer:EDAC
Manufacturer Number:895-044-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-512

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector is expertly crafted with precision and durability in mind. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. With two rows of 44 positions, it offers ample connectivity options, while the straight mount orientation facilitates easy installation on PCBs. The copper alloy contact material guarantees efficient signal transmission, meeting the stringent requirements of modern electronic devices. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your system with this essential component and experience enhanced performance and reliability.