895-044-521-603

Heilind Number:EDA895-044-521-603
Manufacturer:EDAC
Manufacturer Number:895-044-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-603

Detailed Description

Enhance your PCB connectivity with this 44-position Card Edge Connector. Designed for seamless board-to-board interfacing, it offers reliable contact through its Copper Alloy terminals. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission in compact spaces. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your electronic projects.