895-044-521-604

Heilind Number:EDA895-044-521-604
Manufacturer:EDAC
Manufacturer Number:895-044-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-604

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring 44 positions in a single row layout, it ensures seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees both longevity and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your setup with this black connector, designed for optimal performance.