895-044-521-812

Heilind Number:EDA895-044-521-812
Manufacturer:EDAC
Manufacturer Number:895-044-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-521-812

Detailed Description

Elevate your connectivity with this high-performance black Board To Board PCB Connector. Designed for efficiency and durability, it features a compact 2-row layout with 44 positions, perfect for seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance, making it an essential component for your electronic projects.