895-044-523-101

Heilind Number:EDA895-044-523-101
Manufacturer:EDAC
Manufacturer Number:895-044-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-101

Detailed Description

Maximize connectivity with our high-performance Board To Board PCB Connector. Designed with precision, this connector features 44 positions in a single row configuration, perfect for seamless integration into your PCB setup. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in harsh operating conditions. With a contact material of Copper Alloy, you can count on excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're working with power or data, the 3A amperage rating guarantees consistent performance. Operating temperatures ranging from -40 to 105°C further enhance the connector's versatility. Trust in our connector for optimal connectivity in your electronic projects.