895-044-523-102

Heilind Number:EDA895-044-523-102
Manufacturer:EDAC
Manufacturer Number:895-044-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 44 positions in a single row with a pitch of .1 inches, ideal for streamlined circuit setups. The durable UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the Copper Alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatile performance in various environments. Whether for industrial applications or DIY projects, this connector, with its straight mount orientation and black color, is a must-have for achieving efficient and secure board-to-board connections.