895-044-523-108

Heilind Number:EDA895-044-523-108
Manufacturer:EDAC
Manufacturer Number:895-044-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance 44-position board-to-board connector. Designed with precision and durability in mind, this straight-mount connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. Boasting a contact material of Copper Alloy, it guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component that meets the highest industry standards.