895-044-523-201

Heilind Number:EDA895-044-523-201
Manufacturer:EDAC
Manufacturer Number:895-044-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-201

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 44 positions with a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contact material, it guarantees reliable performance in a wide temperature range from -40 to 105°C. Its straight mount orientation and 2-row configuration make it ideal for various PCB setups. Elevate your connectivity game with this essential component.