895-044-523-203

Heilind Number:EDA895-044-523-203
Manufacturer:EDAC
Manufacturer Number:895-044-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-203

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in all applications. With two rows of 44 copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, it allows for seamless signal transmission. The straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any environment. Upgrade your connectivity solutions today with this essential component.