895-044-523-403

Heilind Number:EDA895-044-523-403
Manufacturer:EDAC
Manufacturer Number:895-044-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-403

Detailed Description

Enhance connectivity within your circuitry with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 44 positions with a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Its straight mount orientation makes installation a breeze, offering convenience and versatility. Upgrade your connectivity solutions with this essential component.