895-044-523-404

Heilind Number:EDA895-044-523-404
Manufacturer:EDAC
Manufacturer Number:895-044-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-404

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Featuring 44 positions for seamless connectivity, this black connector ensures reliable power transmission with a 3A amperage. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for efficient assembly. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility, making it a must-have component for your electronic projects. Trust in our connector for seamless and secure board-to-board connections.