895-044-523-412

Heilind Number:EDA895-044-523-412
Manufacturer:EDAC
Manufacturer Number:895-044-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-412

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 44 positions, ensuring optimal signal transmission. Crafted with precision, its housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity for uninterrupted data flow. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for various environments. Its straight mount orientation and single-row design make installation a breeze. Elevate your PCB connections with this essential component.