895-044-523-604

Heilind Number:EDA895-044-523-604
Manufacturer:EDAC
Manufacturer Number:895-044-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, this connector boasts 44 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees superior safety and performance, even in extreme operating temperatures ranging from -40 to 105°C. Its straight mount orientation offers easy installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.