895-044-523-802

Heilind Number:EDA895-044-523-802
Manufacturer:EDAC
Manufacturer Number:895-044-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it features two rows of 44 copper alloy contacts, providing reliable power and signal transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient and space-saving connectivity on your circuit board. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for optimal performance and connectivity.