895-044-523-803

Heilind Number:EDA895-044-523-803
Manufacturer:EDAC
Manufacturer Number:895-044-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-803

Detailed Description

Efficiently connect and power up your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration in your electronic setups, its durable UL 94V-0 Polyphenylene Sulfide housing ensures optimal safety and protection. With two rows of 44 copper alloy contacts, each with a pitch of .1 in, it offers reliable and secure connectivity. The straight mount orientation and .2 in row spacing make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for various applications, this black connector is a versatile and essential component for your projects.