895-044-523-808

Heilind Number:EDA895-044-523-808
Manufacturer:EDAC
Manufacturer Number:895-044-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring reliability in any environment. The two rows of contacts, crafted from copper alloy, provide efficient power transmission with a low amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your board-to-board connections with this essential component.