895-044-524-101

Heilind Number:EDA895-044-524-101
Manufacturer:EDAC
Manufacturer Number:895-044-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-101

Detailed Description

Enhance your electronic connections with this black Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row layout, ideal for compact PCB assemblies. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise connectivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setups with this essential component.