895-044-524-107

Heilind Number:EDA895-044-524-107
Manufacturer:EDAC
Manufacturer Number:895-044-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-107

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. The 44-position connector boasts a single row layout with a pitch of .1 inches, allowing for efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity and signal integrity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connection standards with this essential component.