895-044-524-112

Heilind Number:EDA895-044-524-112
Manufacturer:EDAC
Manufacturer Number:895-044-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-112

Detailed Description

Enhance your circuit connectivity with our high-quality Board To Board PCB Connector. This essential component, featuring a sleek black design, offers reliable performance with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures safety and longevity in various operating environments. With a single row layout and 44 positions, it facilitates seamless connections on your PCB. The contact material, Copper Alloy, guarantees excellent conductivity. Its .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Designed for straight mount orientation, it simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in automotive, industrial, and consumer electronics. Upgrade your connectivity solutions with this essential component.