895-044-524-201

Heilind Number:EDA895-044-524-201
Manufacturer:EDAC
Manufacturer Number:895-044-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-To-Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 44 copper alloy contacts, this connector ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this high-performance connector.