895-044-524-207

Heilind Number:EDA895-044-524-207
Manufacturer:EDAC
Manufacturer Number:895-044-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-207

Detailed Description

Enhance connectivity on your PCB with this 44-position Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers reliability in various environments. Its straight mount orientation and two-row configuration make it versatile for different applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.