895-044-524-402

Heilind Number:EDA895-044-524-402
Manufacturer:EDAC
Manufacturer Number:895-044-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-402

Detailed Description

Elevate your connectivity with this high-performance Black Card Edge Connector. Featuring durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With 44 positions in a single row, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing guarantee precise mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this essential connector for seamless and efficient data transfer.