895-044-524-403

Heilind Number:EDA895-044-524-403
Manufacturer:EDAC
Manufacturer Number:895-044-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with a compact pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation and precise row spacing of .2 inches, it facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.