895-044-524-404

Heilind Number:EDA895-044-524-404
Manufacturer:EDAC
Manufacturer Number:895-044-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Boasting a versatile 44-position layout in a single row, it ensures seamless integration into your circuitry. Crafted with precision, the connector features durable Copper Alloy contacts for reliable signal transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees robust protection, while the .1-inch pitch and .2-inch row spacing offer convenient installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications, ensuring optimal performance in any environment. Elevate your electronics projects with this essential component.