895-044-524-512

Heilind Number:EDA895-044-524-512
Manufacturer:EDAC
Manufacturer Number:895-044-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows of 44 copper alloy contact positions, it ensures reliable power delivery at a steady 3A amperage. The precise .1-inch pitch and .2-inch row spacing allow for secure mating, while the straight mount orientation offers effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in diverse environments. Ideal for various applications, it is a must-have component for your PCB setup. Elevate your connectivity game with this essential connector.