895-044-524-802

Heilind Number:EDA895-044-524-802
Manufacturer:EDAC
Manufacturer Number:895-044-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-802

Detailed Description

Enhance connectivity within your electronic devices with this 44-position Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and two-row configuration make it easy to install, while its sleek black color adds a touch of sophistication to your PCB layout. Trust in this high-quality connector for efficient and effective connectivity solutions.