895-044-524-804

Heilind Number:EDA895-044-524-804
Manufacturer:EDAC
Manufacturer Number:895-044-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 44 positions, allowing for efficient data transfer. The connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment on your board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable power delivery with an amperage of 3A. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation offers easy installation, making it a must-have in your connector arsenal for professional PCB assemblies. Elevate your connectivity game with this essential component.