895-044-525-201

Heilind Number:EDA895-044-525-201
Manufacturer:EDAC
Manufacturer Number:895-044-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-525-201

Detailed Description

Enhance connectivity with this advanced two-row black board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a high amperage rating of 3A and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. The 44-position connector, with a pitch of .1 inches and row spacing of .2 inches, offers efficient signal transmission. Engineered with copper alloy contact material and operating temperature range of -40 to 105°C, it guarantees durability and stability. The straight mount orientation facilitates easy installation, making it an essential component in electronic assemblies. Explore this connector and elevate your PCB connectivity solutions.