895-044-525-402

Heilind Number:EDA895-044-525-402
Manufacturer:EDAC
Manufacturer Number:895-044-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-525-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 44 positions in a single row, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transmission. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.