895-044-525-412

Heilind Number:EDA895-044-525-412
Manufacturer:EDAC
Manufacturer Number:895-044-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-525-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a 0.1-inch pitch and a single row layout, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points composed of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Upgrade your PCB setups with this essential component, a must-have in any tech enthusiast's toolkit.