895-044-525-512

Heilind Number:EDA895-044-525-512
Manufacturer:EDAC
Manufacturer Number:895-044-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-525-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic devices. This black connector features two rows with a total of 44 positions, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material and a pitch of .1 inch provide excellent conductivity, while the straight mount orientation offers easy installation. Upgrade your connectivity solutions with this essential component.