895-044-525-604

Heilind Number:EDA895-044-525-604
Manufacturer:EDAC
Manufacturer Number:895-044-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-525-604

Detailed Description

Enhance your PCB connectivity with our high-performance 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide for durable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your circuit board assembly with this essential component, perfect for demanding electronic setups.