895-044-525-607

Heilind Number:EDA895-044-525-607
Manufacturer:EDAC
Manufacturer Number:895-044-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-525-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, engineered for precision and reliability. With 44 positions in a single row and a pitch of .1 inches, it offers seamless integration for your circuit boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient power transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for harsh environments. Upgrade your electronic assemblies with this essential component, guaranteeing seamless data and power transfer.