895-044-525-608

Heilind Number:EDA895-044-525-608
Manufacturer:EDAC
Manufacturer Number:895-044-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position Card Edge Connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a compact .1-inch pitch and .2-inch row spacing, it offers optimal space utilization. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless signal transmission.