895-044-525-808

Heilind Number:EDA895-044-525-808
Manufacturer:EDAC
Manufacturer Number:895-044-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-525-808

Detailed Description

Efficiently connect circuit boards with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this connector ensures reliable performance in a variety of environments. With two rows, 44 positions, and a pitch of .1 inches, it offers ample connectivity options. The copper alloy contacts guarantee optimal conductivity, while a straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for seamless PCB integration.