895-044-540-102

Heilind Number:EDA895-044-540-102
Manufacturer:EDAC
Manufacturer Number:895-044-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-102

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance. Featuring 44 positions in a single row with a .1-inch pitch and .2-inch row spacing, it enables seamless data transfer. With a straight mount orientation, it offers easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this versatile and essential component.