895-044-540-107

Heilind Number:EDA895-044-540-107
Manufacturer:EDAC
Manufacturer Number:895-044-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-107

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector. Featuring 44 positions in a single row with a pitch of .1 inch, this connector ensures seamless data transfer and power distribution on your circuit board. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and reliability even in the most demanding environments. With a low amperage of 3A and operating temperature range of -40 to 105°C, it's ideal for various applications. Whether you're a tech enthusiast or a professional, this black-colored connector, with straight mount orientation, is a must-have in your collection. Elevate your connectivity game with this essential component.