895-044-540-112

Heilind Number:EDA895-044-540-112
Manufacturer:EDAC
Manufacturer Number:895-044-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-112

Detailed Description

Enhance your electronic setups with this sleek Board To Board PCB Connector in classic Black. Designed for seamless integration, it features a single row with 44 positions, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects.