895-044-540-204

Heilind Number:EDA895-044-540-204
Manufacturer:EDAC
Manufacturer Number:895-044-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Polyphenylene Sulfide ensures durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for 44 copper alloy contact positions. With a straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range of -40 to 105°C, it guarantees reliable performance in various environments. Elevate your electronic assemblies with this essential component.